770758
The 770758 is a dual combination tester that verifies the functionality of personnel grounding devices such as wrist straps and footwear. ...
BESCHRIJVING
The 770758 is a dual combination tester designed to verify the functionality of personnel grounding devices, including single-wire and dual-wire wrist straps, foot grounders, and ESD shoes. It performs three independent tests simultaneously using a 30 VDC test signal for enhanced reliability and features a solid-state touch switch for accuracy. Test limits are user-configurable via DIP switches, with factory defaults set to 750 kΩ to 10 MΩ for wrist straps and 750 kΩ to 35 MΩ for footwear. Green lights indicate a pass condition, while red/yellow lights and an audible alarm signal a failure. For access control applications, the integrated relay terminal can be connected to electronic door locks or turnstiles to grant entry only to personnel who pass their grounding tests.
Zoekwoorden: 770758
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 770758 RoHS-conform?
Ja, 770758 is RoHS-conform.
Wat is de levertijd voor 770758?
De standaard levertijd voor 770758 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands