7001824
SCS 7001824 Static-Shielding Moisture Barrier Bag, 18"x24", 100/Pkg, Dri-Shield 2000 Series ...
BESCHRIJVING
The 7001824 is an SCS Dri-Shield® 2000 moisture barrier bag engineered to protect ESD and moisture-sensitive items both inside and outside ESD protected areas. Manufactured from a laminate of aluminized polyester and polyethylene, the bag provides puncture resistance through polyester layers and ESD shielding through metal layers while minimizing electric field penetration. The bag is heat-sealable, suitable for vacuum packaging, and printed with ESD and moisture warning symbols plus lot codes for traceability. Key performance characteristics include a moisture vapor transmission rate of =0.035 grams/100 sq. in./24 hrs, tensile strength of 7800 PSI (54 MPa), and puncture resistance of 20 lbs (89 N). The bag meets ANSI/ESD S20.20, ANSI/ESD S541, and ANSI/ESD S11.4 Level 3 standards, making it ideal for protecting sensitive electronic components during storage and shipment in demanding industrial and commercial applications.
Zoekwoorden: 7001824
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 7001824 RoHS-conform?
Nee, 7001824 is niet RoHS-conform.
Wat is de levertijd voor 7001824?
De standaard levertijd voor 7001824 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5 Packages
Kan direct verzenden
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands