2360
The 2360 is a 5 ft (1.5m) straight dual conductor coil cord for use with dual conductor wrist straps and SCS Workstation Monitors. ...
BESCHRIJVING
The 2360 is a 5 ft (1.5m) straight dual conductor coil cord designed for connecting dual conductor wrist straps to compatible workstation monitors. It features a 3.4mm plug and an improved, wider grip for easier handling during insertion and removal. The cord integrates one megohm current limiting resistors on both conductors, ensuring it meets the resistance requirements of ANSI/ESD S20.20 and EIA 625. Built for durability with a flex life exceeding 16,000 cycles, this cord provides a reliable connection in ESD-sensitive environments.
Zoekwoorden: 2360
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2360 RoHS-conform?
Nee, 2360 is niet RoHS-conform.
Wat is de levertijd voor 2360?
De standaard levertijd voor 2360 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan direct verzenden
Fabriekslevertijd 2 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands