ZB4BJ291
The ZB4BJ291 is a padlockable, 2-position 'stay put' selector switch head with a long black handle and a 22mm mounting diameter. ...
BESCHRIJVING
The ZB4BJ291 is a head for a selector switch from the Harmony XB4 range, designed for standard industrial control applications. It features a robust chromium-plated metal bezel with a 22mm mounting diameter and a black long handle operator. This 'stay put' switch head offers two distinct positions at a 90° angle and includes a security feature allowing it to be padlocked on the left. Engineered for harsh environments, it boasts a mechanical durability of 1,000,000 cycles and high protection ratings including IP67, IP69K, and NEMA 4X. Its wide operating temperature range from -40°C to 70°C, coupled with significant vibration and shock resistance, ensures reliable performance in demanding industrial settings.
Zoekwoorden: ZB4BJ291
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ZB4BJ291 RoHS-conform?
Ja, ZB4BJ291 is RoHS-conform.
Wat is de levertijd voor ZB4BJ291?
De standaard levertijd voor ZB4BJ291 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Fabriekslevertijd 2 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands