help desk software
XPSMCMEN0200SC by schneider electric
Afbeelding is ter illustratie - zie fabrikantspecificaties
Schneider Electric Geautoriseerde distributeur

XPSMCMEN0200SC

expansion module, Modicon MCM, speed monitoring, 2 SinCos encoder, screw ...

Bekijk gegevensblad
RoHS-conform
Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

This Modicon MCM safe speed monitoring module has 2 Sin/Cos encoder inputs (with RJ45 connectors) and 2 proximity sensor inputs (connection via terminal) and is fitted with captive screw clamp terminals. It is designed to monitor zero speed control, max speed (limited speed), speed range and direction. It has a rated supply voltage of 24V DC. It offers up to four logically selectable limited speed thresholds (freely configurable via SoSafe Configurable software) for each logical intput (axis), and a maximum input frequency of 500kHz (for encoders) and 5kHz for proximity sensors. It completes your safety CPU with safe-speed monitoring function, ideal for cutting machines like band-saw, circular saw and grinding machines. This module figures LEDs on its front face, displaying the status (power supply, reset, internal or external errors, node address, encoder or proximity sensors connection status, speed monitoring status). The safe speed monitoring module is connected to the safety controller via the backplane expansion connector. It weighs 0.3kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. This module can reach such safety levels as category 4 conforming to EN/ISO 13849-1, PL = e conforming to EN/ISO 13849-1, Type 4 conforming to EN/IEC 61496-1, and SILCL 3 conforming to IEC 62061. The modular safety controllers Modicon MCM are certified by T¼V SœD meeting the industrial safety standards of Category 4, PL e according to EN/ISO 13849-1 and SILCL 3 according to IEC/EN 61508 and IEC/EN 60261. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The safe speed monitoring module instals on Omega 35mm DIN rail conforming to EN 50022, and is connected to the safety controller via the backplane expansion connector. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.

Zoekwoorden: XPSMCMEN0200SC

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Schneider Electric
Onderdeelnr.:
XPSMCMEN0200SC
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8537109160
COO:
IT
ECCN:
EAR99
Standaardverpakking leverancier: Deze informatie wordt verstrekt voor klanten die de voorkeur geven aan het kopen in veelvouden van de standaardverpakkingshoeveelheid van de fabrikant. Minimale bestelhoeveelheden en vereiste bestelveelvouden worden weergegeven bij onze prijs- en beschikbaarheidsinformatie.
1

VEELGESTELDE VRAGEN

Is XPSMCMEN0200SC RoHS-conform?

Ja, XPSMCMEN0200SC is RoHS-conform.

Wat is de levertijd voor XPSMCMEN0200SC?

De standaard levertijd voor XPSMCMEN0200SC is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 2 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$758.26
3
$747.88
5 +
$727.93

Tools/3D-modellen

Productgidsen