XPSMCMCO0000COG
CANopen diagnostic expansion , Modicon MCM, spring term ...
BESCHRIJVING
This Modicon MCM standard ("non-safe") communication module has one 1 CANopen connection with a Sub-D 9 connector. It is designed to monitor remotely your safety system with the commonly used CANopen protocol, without additional gateways. It has a rated supply voltage of 24V DC. It is furnished with spring clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. The non-safe communication modules are designed for diagnostics connection and data communication purposes to machine field bus or network systems. Its transmission rate varies from 10kbit/s to 1Mbit/s. This communication module figures LEDs on its front face, displaying the status (power ON, operating, internal or external error, communication error). This communication module is connected to the safety controller via the backplane expansion connector. It weighs 0.3kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. The maximum cable distance between two devices varies from 250m to 2500m. This Modicon MCM standard ("non-safe") communication module is certified by RCM, CULus and TœV. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The communication module instals on Omega 35mm DIN rail conforming to EN 50022, and is connected to the safety controller via the backplane expansion connector. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.
Zoekwoorden: XPSMCMCO0000COG
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XPSMCMCO0000COG RoHS-conform?
Ja, XPSMCMCO0000COG is RoHS-conform.
Wat is de levertijd voor XPSMCMCO0000COG?
De standaard levertijd voor XPSMCMCO0000COG is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands