XPSMCMCN0000SG
expansion connector, Modicon XPS MCM, to connect the expansion modules, single backplane ...
BESCHRIJVING
This Modicon MCM backplane expansion connector is used to connect the various expansion modules to the safety controller CPU. This backplane connector provides a safe communication between safe expansion components and the safety controller CPU. its connectors are 1 male + 1 female connectors, 5-pin for rear panel plug-in connector. It weighs 0.01kg. The modular safety controllers Modicon MCM are certified by TüV SÜD meeting the industrial safety standards of Category 4, PL e according to EN/ISO 13849-1 and SILCL 3 according to IEC/EN 61508 and IEC/EN 60261. This single backplane expansion connector is compatible with the expansion modules and the safety controllers CPU. The backplane expansion connector instals Omega 35 mm DIN rail conforming to IEC 60715. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.
Zoekwoorden: XPSMCMCN0000SG
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XPSMCMCN0000SG RoHS-conform?
Ja, XPSMCMCN0000SG is RoHS-conform.
Wat is de levertijd voor XPSMCMCN0000SG?
De standaard levertijd voor XPSMCMCN0000SG is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands