XB4BVBM1GEX
Complete pilot light, Harmony XB4 - ATEX D, white, integral LED, 24...254V ...
BESCHRIJVING
This product is part of the Harmony XB4 - ATEX D range, an offer of 22mm metal pushbuttons, switches and pilot lights for explosive atmosphere. This complete pilot light has a circular head shape and comes with integral blue LED. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22 and gas zone 1-2. This complete pilot light with plain lens provides clear visual feedback on the status of machines. This pilot light has a 24V to 254V AC/DC rating. It weighs 83g. This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. The Harmony XB4 range offers innovative features for simple and efficient use. The Harmony XB4 - ATEX is the most comprehensive explosive Atmospheres range covering most applications.
Zoekwoorden: XB4BVBM1GEX
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XB4BVBM1GEX RoHS-conform?
Ja, XB4BVBM1GEX is RoHS-conform.
Wat is de levertijd voor XB4BVBM1GEX?
De standaard levertijd voor XB4BVBM1GEX is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands