XB4BV65
Pilot light, Harmony XB4, metal, orange, 22mm, plain lens with BA9s bulb, lt 250V ...
BESCHRIJVING
This Harmony XB4 plain lens modular orange pilot light is supplied with 250V AC/DC, uses BA9s base. It has a metal bezel. This pilot light, designed to last without maintenance for a bright indicator of process and machine operations, is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting BA9s base illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K, making it ideal for operation in harsh environments.
Zoekwoorden: XB4BV65
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XB4BV65 RoHS-conform?
Ja, XB4BV65 is RoHS-conform.
Wat is de levertijd voor XB4BV65?
De standaard levertijd voor XB4BV65 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands