XB4BP21GEX by schneider electric
Afbeelding is ter illustratie - zie fabrikantspecificaties
Schneider Electric Geautoriseerde distributeur

XB4BP21GEX

Complete push button, Harmony XB4 - ATEX D, black projecting with boot, metal, 22mm, spring return, 1NO ...

Bekijk gegevensblad
RoHS-conform
Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

This product is part of the Harmony XB4 - ATEX D range, an offer of Ø 22mm metal pushbuttons, switches and pilot lights for explosive atmosphere. This black pushbutton has a circular head shape with a booted, clear silicon flush push. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22 and gas zone 1-2. This pushbutton with booted clear silicon provides an ergonomic and visual interface for controlling machines. It comes with 1 NO contact with slow-break operation and operates with a spring return mechanism. It has silver alloy contact material. It has a chromium plated metal bezal and has a 22mm diameter head. This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. The Harmony XB4 range offers innovative features for simple and efficient use. The Harmony XB4 - ATEX is the most comprehensive explosive Atmospheres range covering most applications.

Zoekwoorden: XB4BP21GEX

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Schneider Electric
Onderdeelnr.:
XB4BP21GEX
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536509035
COO:
FR
ECCN:
EAR99
Standaardverpakking van de leverancier: Het aantal artikelen, de lengte, het gewicht of het volume in de originele verpakking van de leverancier voor efficiënte opslag, verwerking en distributie.
1

VEELGESTELDE VRAGEN

Is XB4BP21GEX RoHS-conform?

Ja, XB4BP21GEX is RoHS-conform.

Wat is de levertijd voor XB4BP21GEX?

De standaard levertijd voor XB4BP21GEX is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 2 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$91.05
5
$84.25
10
$81.81
20
$77.33
50
$75.27
100 +
$74.14

Tools/3D-modellen

Productgidsen