XB4BK123B5
Illuminated selector switch, Harmony XB4, metal, green handle, 22mm, universal LED, 2 positions, 1NO + 1NC, 24V AC DC ...
BESCHRIJVING
This Harmony XB4 illuminated modular green selector switch has 2 positions, operates with a stay-put mechanism, a 24V AC universal LED. It has a metal bezel. This illuminated selector switch provides a versatile and highly visible interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.
Zoekwoorden: XB4BK123B5
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XB4BK123B5 RoHS-conform?
Ja, XB4BK123B5 is RoHS-conform.
Wat is de levertijd voor XB4BK123B5?
De standaard levertijd voor XB4BK123B5 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands