TSXESPP3005 by schneider electric
Afbeelding is ter illustratie - zie fabrikantspecificaties
Schneider Electric Geautoriseerde distributeur

TSXESPP3005

Encoder splitter cable - 5 m ...
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
This encoder splitter cable is used to split the motor encoder feedback signal. One signal is directed to the drive and one to the RJ45 connection of the safe speed monitoring module. It is used between SIN/COS safe speed monitoring modules and Lexium 32, Lexium 52 and Lexium 62 servo drives and the associated servo motors. It has a male RJ45 male connector, straight for the safe speed monitoring module. It is composed on one side with a red twisted unshielded pairs cable (fitted with a RJ45 connector) and a green twisted unshielded pairs cable (fitted with a RJ45 connector), and on the other side with a female RJ45 connector. It weighs 0.75 kg. It measures 5m. It is ideal for monitoring safety functions such as emergency stop, guard monitoring, perimeter guarding, position monitoring, speed monitoring and enabling movement. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.

Zoekwoorden: TSXESPP3005

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Schneider Electric
Onderdeelnr.:
TSXESPP3005
Meeteenheid:
Per Each
RoHS:
Yes
COO:
IT
Standaardverpakking van de leverancier: Het aantal artikelen, de lengte, het gewicht of het volume in de originele verpakking van de leverancier voor efficiënte opslag, verwerking en distributie.
1

VEELGESTELDE VRAGEN

Is TSXESPP3005 RoHS-conform?

Ja, TSXESPP3005 is RoHS-conform.

Wat is de levertijd voor TSXESPP3005?

De standaard levertijd voor TSXESPP3005 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 2 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$301.00
3
$292.64
5
$288.63
10
$287.91
20 +
$280.93

Tools/3D-modellen

Productgidsen