BESCHRIJVING
This mounting kit is for Modicon M262 logic/motion controllers. This mounting kit contains 2 attachment parts to mount the M262 controllers and TMS smart communication modules directly to a flat, vertical panel. Modicon M262 are logic/motion controllers with embedded cloud connectivity, figuring cybersecurity capabilities, supporting monitoring, analytics and predictive maintenance. It weighs 0.006KG. This controller is designed for machinery requiring integrated IIoT connectivity or encrypted communication. Certified with CE, cULus HazLoc, RCM, EAC, Achilles L2, EU RO Mutual, Conform to UL 61010-1/-2-201, CSAC22.2 No. 61010-1/-2-201, ANSI/ISA 12-12-01, EN 61131-2. This mounting kit is compatible with Modicon M262 logic/motion controllers and TMS smart communication modules. This mounting kit allows to install M262 logic/motion controllers and TMS smart communication modules on 35mm DIN rail. Modicon M262 logic/motion controllers are the IIoT-ready controllers for performance machines. Modicon M262 logic/motion controllers embed Industrial Internet of Things (IIoT) protocols and encryption to provide direct cloud connectivity & digital services.
Zoekwoorden: TMAM3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TMAM3 RoHS-conform?
Ja, TMAM3 is RoHS-conform.
Wat is de levertijd voor TMAM3?
De standaard levertijd voor TMAM3 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands