TM5SDO8TA
discrete output module, Modicon TM5, 8 DO, 24V DC, 2A, 1 wire ...
BESCHRIJVING
This product is part of the Modicon TM5 range, an High-Performance and Safe IP20 Modular I/O System. This discrete output module provides 8 discrete outputs with transistor discrete output. Its output voltage limits are 20.4 to 28.8V DC, and provides a maximum power dissipation of 1.5W. This product is part of a flexible and scalable I/O configuration for automation solutions. There is an isolation between channel and bus at 500V AC. It is furnished with single wire for electrical connection. It is an IP20 rated product. Its housing colour is white.It weighs 0.025kg. The Modicon TM5 meets the typical requirements of production and packaging machinery, as well as material handling and assembly systems. This product is certified by GOST-R, C-Tick, cULus and CSA. It meets IEC 61131-2, UL 508, CSA C22.2 No 213 and CSA C22.2 No 142 standards. This product is compatible with Modicon LMC058 motion controller and Modicon M258 logic controller. It is installed by mounting on a 35mm DIN rail. This modular IO system provides a flexible and scalable configuration of remote or distributed IO islands by connection with Modicon and PacDrive 3 controllers. Flexible and scalable, designed for complex machines.
Zoekwoorden: TM5SDO8TA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TM5SDO8TA RoHS-conform?
Ja, TM5SDO8TA is RoHS-conform.
Wat is de levertijd voor TM5SDO8TA?
De standaard levertijd voor TM5SDO8TA is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands