help desk software
TM5SDI2DFS by schneider electric
Afbeelding is ter illustratie - zie fabrikantspecificaties
Schneider Electric Geautoriseerde distributeur

TM5SDI2DFS

Safety dc discrete input module, Modicon TM5, digital 2I, 24V sink ...

Bekijk gegevensblad
RoHS-conform
Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

This product is part of the Modicon TM5 range, an High-Performance and Safe IP20 Modular I/O System. This safety DC discrete input module provides 2 inputs, 24V DC, sink. There is an isolation between channel and bus at 500V AC. This safety module, associated with TM5CSLC safety logic controller provides distributed safety solutions on Sercos bus up to SIL 3, Cat. 4, PL e, SIL CL3. It features 2 LEDs for power supply, 2 LEDs for safety status and 20 LEDs for input status signaling. It is furnished with 2 wires for electrical connection. Its housing colour is red. It weighs 0.059kg. It measure 75mm deep, 25mm wide, 99mm high. The Modicon TM5 meets the typical requirements of production and packaging machinery, as well as material handling and assembly systems. This product is certified by GOST-R, C-Tick, cULus and CSA. It meets IEC 61131-2, UL 508, CSA C22.2 No 213 and CSA C22.2 No 142 standards. It is compatible with Modicon TM5CSLC safety logic controller. It is installed by mounting on a 35mm DIN rail. This modular IO system provides a flexible and scalable configuration of remote or distributed IO islands by connection with Modicon and PacDrive 3 controllers. Flexible and scalable, designed for complex machines.

Zoekwoorden: TM5SDI2DFS

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Schneider Electric
Onderdeelnr.:
TM5SDI2DFS
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
Is TM5SDI2DFS RoHS-conform?

Ja, TM5SDI2DFS is RoHS-conform.

Wat is de levertijd voor TM5SDI2DFS?

De standaard levertijd voor TM5SDI2DFS is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 3 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$164.57
5
$160.00
10
$157.81
20
$157.41
50
$151.58
100 +
$147.69

Tools/3D-modellen

Productgidsen