TM3XFHSC202G
Module high speed counting, Modicon TM3, 2 channels HSC Event management, 10 inputs, 8 outputs (spring) ...
BESCHRIJVING
This product is part of Modicon TM3, a range of expansion I/O modules for Modicon plcs. This counter module provides 10 fast inputs and 8 fast outputs. It is a high-speed counter with reflex output management and event management. It is used to count the pulses generated by a sensor or to process signals from an incremental encoder. Its counting frequency is 200kHz. It works via a 24VDC external power supply. It is furnished with a removable spring terminal for electrical connection with pitch 3.81mm adjustment for inputs and supply. It is an IP20-rated product. Its dimensions are 39mm wide, 85mm deep and 90mm high. It weighs 0.150kg It is designed to accept high-speed pulse-type input signals for counting and to provide high-speed pulse-type output signals. This product is certified by CSA, cULus, IACS E10, RCM, CE, UKCA and EAC. This module is compatible with Modicon M262 motion/logic controller and is configurable with EcoStruxure machine expert software. It is delivered in 1 package (PCE type). It is mounted on a symmetrical DIN rail. Or with a specific kit for plate or panel mounting. The specially developed Modicon TM3 I/O system enables flexible and customizable expansion of the I/O terminals in all the controllers. From design and development to commissioning and maintenance, EcoStruxure Machine Expert is a complete machine-building solution.
Zoekwoorden: TM3XFHSC202G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TM3XFHSC202G RoHS-conform?
Ja, TM3XFHSC202G is RoHS-conform.
Wat is de levertijd voor TM3XFHSC202G?
De standaard levertijd voor TM3XFHSC202G is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands