TM171ODM14R
Controller, Modicon M171/M172/M173, optimized optimized, display 14 IO, Modbus, 100-240V AC ...
BESCHRIJVING
This product is part of the Modicon M171/M172 range, an offer of controllers for HVAC solutions. This controller offers 2 discrete inputs with sink or source (positive/negative) discrete input logic. The rated supply voltage ranges from 100V to 240V, ±10% AC. It is an IP20 rated product. Its dimensions are 70.2mm (width) x 61.7mm (depth) x 87mm (height). It weighs 0.19kg. The main application of this module is HVAC and pumping solution. This product is certified by CE, CURus, CSA and EAC. It meets EN/IEC 60730 standard. It is suitable for DIN rail mount. Modicon M171/M172 benefits maximize profitability and energy efficiency by using scalable automation control with the Modicon M171/M172. Modicon M171/M172 logic controllers and intuitive software EcoStruxure Machine Expert - HVAC are designed for maximizing profitability and energy efficiency.
Zoekwoorden: TM171ODM14R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TM171ODM14R RoHS-conform?
Ja, TM171ODM14R is RoHS-conform.
Wat is de levertijd voor TM171ODM14R?
De standaard levertijd voor TM171ODM14R is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands