help desk software
SQWS83221XX by schneider electric
Afbeelding is ter illustratie - zie fabrikantspecificaties
Schneider Electric Geautoriseerde distributeur

SQWS83221XX

Cover, X Series, weatherproof, 2 gangs, transparent, Standard/Decorative, vertical mounted, matte finish ...
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
The Square D X Series Extra Duty While-in-use Covers are ideal for outdoor applications. This 2-gang waterproof cover with screws presents a modern look with a matt finishing. The cover can be removed and replaced quickly, without sacrificing secure mounting. Its transparent cover keeps devices clean and dry with flush facing that wipes down easily. This cover frame has a width of 88mm, a height of 164mm, and a depth of 74mm. They are ideal for use with lawn equipment, pools, hot tubs, landscape lighting, outdoor entertainment systems and other outdoor electrical applications. These transparent non-metallic covers are available in vertical configuration and are compatible with both standard and duplex receptacles. This device comes with matt surface finish. It is made of high-impact resistant thermoplastic material. This device is compliant with UL 514D standard and cULus certification.

Zoekwoorden: SQWS83221XX

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Schneider Electric
Onderdeelnr.:
SQWS83221XX
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
3925900000
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
Is SQWS83221XX RoHS-conform?

Ja, SQWS83221XX is RoHS-conform.

Wat is de levertijd voor SQWS83221XX?

De standaard levertijd voor SQWS83221XX is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 9 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$21.83
5
$20.42
10
$19.48
25
$18.90
50
$18.35
100
$17.34
250 +
$16.88

Tools/3D-modellen

Productgidsen