SQWS422001GY by schneider electric
Afbeelding is ter illustratie - zie fabrikantspecificaties
Schneider Electric Geautoriseerde distributeur

SQWS422001GY

Cover frame, X Series, for socket-outlet, 1 gang, screw fixed, mid sized plus, gray, matte finish ...
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
The Square D X Series Mid Size Plus Single Outlet Wall Plate with visible screws delivers a modern, smooth look to your home. This wall plate presents a modern look with a matte finishing. It keeps devices clean with flush facing that wipes down easily. Easy to install, it can be adapted to any interior d©cor. Easy to remove and replace plates without sacrificing secure mounting. Enjoy a consistent look in your room or home with the full line of Square D X Series switches, dimmers, sensors, and receptacles. This mid-size wall plate is 13% larger than the industry standard mid-sized plate for hiding rough wallboard edges around an electrical box so you get a clean, modern finish to your home. It has a grey plate. The wall plate is made of plastic making it resistant and durable. Wall plates can be removed and replaced quickly, without sacrificing secure mounting. This wall plate has a width of 70 mm, a height of 120 mm, and a depth of 7 mm. Its mouting mode is made by screws. By satisfying the UL 514D standard, this wall plate is cUlus certified. The dimensions are (W) 84mm x (H) 132mm x (D) 7mm. This device is grey with matte surface finish. Its made of super-durable polycarbonate resin material and its easy to clean. This device is compliant with UL 514D standard and cULus certification.

Zoekwoorden: SQWS422001GY

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Schneider Electric
Onderdeelnr.:
SQWS422001GY
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
Is SQWS422001GY RoHS-conform?

Ja, SQWS422001GY is RoHS-conform.

Wat is de levertijd voor SQWS422001GY?

De standaard levertijd voor SQWS422001GY is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Minimale bestelhoeveelheid: 25

Fabriekslevertijd 9 Weken

Prijs (USD)

Aantal
Prijs per eenheid
25
$1.212
250
$0.984
500
$0.940
1.000
$0.900
2.500
$0.863
5.000
$0.840
7.500
$0.838
10.000 +
$0.829

Tools/3D-modellen

Productgidsen