BESCHRIJVING
The Square D X Series 1-gang Standard Size Blank Wall Plate Matte Black is a contractor-grade wall plate with visible screws. By being rugged, this blank plate is washable, thermoplastic and can be used for specialty applications. This blank plate belongs to X Series aesthetic group. With 1 gang, it is made of polycarbonate making it resistant and durable. Its mounting mode is made by screws. This blank plate has a white frame. It features protective painted surface treatment. The blank plate benefits from an elegant matt finishing, constituting an added value for your interior design. It has a width of 70 mm, a height of 114 mm and a depth of 7 mm. Sold in 1 piece, this blank plate is mercury free. By satisfying the UL 514D standard, this blank plate is cUlus certified. The dimensions are (W) 70mm x (H) 114mm x (D) 7mm. Its made of super-durable polycarbonate resin material and its easy to clean. This device is compliant with UL 514D standard and cULus certification.
Zoekwoorden: SQWS140001WH
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SQWS140001WH RoHS-conform?
Ja, SQWS140001WH is RoHS-conform.
Wat is de levertijd voor SQWS140001WH?
De standaard levertijd voor SQWS140001WH is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands