SD328AU25S2
The SD328AU25S2 is a motion control stepper drive for single-phase applications with a maximum motor phase current of 2.5 A. ...
BESCHRIJVING
The SD328AU25S2 is a motion stepper drive from the Lexium SD3 range, designed for precise motion control. It operates on a single-phase supply voltage of 100-120V or 200-230V AC/DC and delivers a maximum motor phase current of 2.5 A. For system integration, the drive features integrated communication interfaces including CANopen, Modbus, and an analogue input. Key features include a Safe Torque Off (STO) safety function, natural convection cooling, and support for input frequencies up to 400 kHz. This drive is well-suited for various automated machinery and industrial control systems requiring reliable stepper motor management.
Zoekwoorden: SD328AU25S2
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SD328AU25S2 RoHS-conform?
Ja, SD328AU25S2 is RoHS-conform.
Wat is de levertijd voor SD328AU25S2?
De standaard levertijd voor SD328AU25S2 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands