RSB2A080B7PV
Interface plug-in relay, Harmony electromechanical relays, pre-assembled, 8A, 2CO, with LED, 24V AC ...
BESCHRIJVING
This interface Plug-In relay belongs to the Schneider Electric Harmony electromechanical relays range. This is a pre-assembled electromechanical relay mounted on a separate contact terminal socket with varistor protection module and maintaining clamp. This is a 8A, 24Vac, 2 CO interface mechanical relay. This pre-mounted relay is a ready-to-go package saving assembly time. The protection module comes with a green LED indicator. The interface relay socket connection is by screw connector type. This pre-assembled relay weighs 0.057Kg. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. It conforms to international standards and certifications like IEC, UL, EAC, CSA, ROHS and REACH. It is sold in lots of 30. This RSB plug-in relay range comprises of 12A relays with 1 CO contact, 16A relays with 1 CO contact, and 8A relays with 2 CO contacts.
Zoekwoorden: RSB2A080B7PV
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RSB2A080B7PV RoHS-conform?
Ja, RSB2A080B7PV is RoHS-conform.
Wat is de levertijd voor RSB2A080B7PV?
De standaard levertijd voor RSB2A080B7PV is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 8
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands