NSYPLAZ553G
Floor standing polyester enclosure, PanelSeT PLA, plain door, open bottom, 500x500x320mm, IP54, IK10 ...
BESCHRIJVING
This PLAZ version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It comes with a sealed top and an open bottom, assembled with side parts. The enclosure has nominal dimensions of 500mm in height, 500mm in width, and 320mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). Consisting of two side parts, one plain front door, one rear panel, and one plinth, the enclosure is designed for easy access to the equipment inside. The door can be opened from either the right or left side, up to 120°, and features a two-point handle lock with a 5mm double-bar insert. The door and rear panel are also removable for maintenance purposes. The door and rear panel are also removable for maintenance purposes. It can withstand fire up to 960°C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts. It is rated IP54 (IEC 60529), offering high protection against dust and water. Additionally, the enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35°C to 90°C without affecting its performance.
Zoekwoorden: NSYPLAZ553G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NSYPLAZ553G RoHS-conform?
Ja, NSYPLAZ553G is RoHS-conform.
Wat is de levertijd voor NSYPLAZ553G?
De standaard levertijd voor NSYPLAZ553G is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands