NSYPLA753TG by schneider electric
Afbeelding is ter illustratie - zie fabrikantspecificaties
Schneider Electric Geautoriseerde distributeur

NSYPLA753TG

Floor standing polyester enclosure, PanelSeT PLA, glazed door, completely sealed, 750x500x320mm, IP65, IK08 ...
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
This PLA version of the PanelSeT PLA is a versatile, floor-standing enclosure that is suitable for various applications. It has a nominal size of 750mm in height, 500mm in width, and 320mm in depth, and is made of polyester reinforced with fiberglass. This material offers durability and resistance to harsh environments, both indoors and outdoors. The enclosure is available in grey (RAL 7035). It consists of two side parts, one transparent front door, and one rear panel. The front door is designed to open up to 120° from either the right or left side, providing easy access to the equipment inside. The door is secured with a two-point lock with a 5mm double-bar. The rear panel and door can be removed for maintenance purposes. The rear panel and door can be removed for maintenance purposes. It can withstand fire up to 960°C in accordance with the IEC 62208 standard. The enclosure has an IK08 rating (IEC 62262), indicating high resistance to impacts. It is rated IP65 (IEC 60529), providing high protection against dust and water. Additionally, the enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. The enclosure is UL/cUL listed and Veritas and DNV Marine certified, and can be stored in ambient air temperatures ranging from -35°C to 90°C without affecting its performance.

Zoekwoorden: NSYPLA753TG

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Schneider Electric
Onderdeelnr.:
NSYPLA753TG
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
9403704031
COO:
ES
ECCN:
EAR99
Standaardverpakking van de leverancier: Het aantal artikelen, de lengte, het gewicht of het volume in de originele verpakking van de leverancier voor efficiënte opslag, verwerking en distributie.
1

VEELGESTELDE VRAGEN

Is NSYPLA753TG RoHS-conform?

Ja, NSYPLA753TG is RoHS-conform.

Wat is de levertijd voor NSYPLA753TG?

De standaard levertijd voor NSYPLA753TG is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

In bestelling: 3   kan verzenden 12-11-26 

Fabriekslevertijd 13 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$578.59
3
$562.74
5 +
$561.33

Tools/3D-modellen

Productgidsen