NSYCRS50W240V
Climasys Ultra thin resistance heater low starting current 50W 240V 200x320mm ...
BESCHRIJVING
Ultra thin resistance heater 50W, 240 V AC 50/60 Hz for ClimaSys CR Thermal Management System. The product is made from silicone rubber. Fixing by 4 screws in vertical and horizontal operating position. The product width is 320mm, height is 200mm and depth is 1.6mm. The temperature setting range is -40-70 °C. The heaters must be installed with a thermal controller to control the temperature or the humidity inside the enclosure. The enclosure must be sealed to prevent the entry of air from the outside. An electrical protection device must be installed on the supply side of the unit. An electrical protection device must be installed on the supply side of the unit. Ambient air temperature for operation -60-70 °C.
Zoekwoorden: NSYCRS50W240V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NSYCRS50W240V RoHS-conform?
Ja, NSYCRS50W240V is RoHS-conform.
Wat is de levertijd voor NSYCRS50W240V?
De standaard levertijd voor NSYCRS50W240V is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands