NSYCRN34200
PanelSeT CRN plain door w/o mount.plate. H300xW400xD200 IP66 IK10 RAL7035.. ...
BESCHRIJVING
The Spacial CRN wall-mounting compact enclosure comes in grey colour and designed for multi-purpose application. This compact enclosure is composed of body, cable gland plate, door, lock. The compact enclosure is made of steel (body), making it durable and resistant. It has IP66 and IK10 protection level, which can help protect against impact, water and dust. The dimensions are (W) 400 mm x (H) 300 mm x (D) 200 mm. It features a back welded with double profile forming a protected sealed area, sides made from a single folded section. The door type is plain, it has 1 door(s) and the door opening side is reversible. Equipped with a 3 mm double-bar lock lock type. Featuring a epoxy-polyester powder surface finish, which ensures a bright, even and inviting finish. This compact enclosure is c.UL certified.
Zoekwoorden: NSYCRN34200
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NSYCRN34200 RoHS-conform?
Ja, NSYCRN34200 is RoHS-conform.
Wat is de levertijd voor NSYCRN34200?
De standaard levertijd voor NSYCRN34200 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands