LXMMCRABA62S100
guide rail set, Lexium MC12, arc, 45°, 1 unity of length ...
BESCHRIJVING
Those guide rails are part of Lexium MC12 multi carrier range, a modular transportation system. Curve guide rails are installed at top and bottom of the curve segments. The guide rails serve as both a guide and a rolling support for the carriers. It is a curve guide rail, made for curve segments. It is 45° arc. Its length is 1 unit of length. This modular system is for machine applications and consists of long stator motors, on which multiple carrier units can be moved independently from each other. This offer is certified by CE, UKCA, RCM, TÜV Zertifizierung, China RoHS, and WEEE. To create a transportation system, associate long stator motor segments, Guide rails, carriers, communication/power interconnects and cables. The curve guide rails install at top and bottom of the curve segments. Next generation transport system with unprecedented simplicity in installation and commissioning. Lexium MC12 multi carrier is an innovative transport system for moving, positioning or grouping objects in machines for discrete processes.
Zoekwoorden: LXMMCRABA62S100
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LXMMCRABA62S100 RoHS-conform?
Ja, LXMMCRABA62S100 is RoHS-conform.
Wat is de levertijd voor LXMMCRABA62S100?
De standaard levertijd voor LXMMCRABA62S100 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands