LXMMCAPC020S100
cable, Lexium MC12, connection module, power connection, 2.0m ...
BESCHRIJVING
The cable is part of Lexium MC12 multi carrier range, a modular transportation system. This cable ensure transmission of power between connection modules and power supplies. It is equipped with an elbowed M23 connector. It is 2m long. It measures 2m long, It weighs 0.5kg. This modular system is for machine applications and consists of long stator motors, on which multiple carrier units can be moved independently from each other. This offer is certified by CE, UKCA, RCM, TÜV Zertifizierung, China RoHS, and WEEE. To create a transportation system, associate long stator motor segments, Guide rails, carriers, communication/power interconnects and cables. This cable links connection module to power connector (indfeed). Next generation transport system with unprecedented simplicity in installation and commissioning. Lexium MC12 multi carrier is an innovative transport system for moving, positioning or grouping objects in machines for discrete processes.
Zoekwoorden: LXMMCAPC020S100
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LXMMCAPC020S100 RoHS-conform?
Ja, LXMMCAPC020S100 is RoHS-conform.
Wat is de levertijd voor LXMMCAPC020S100?
De standaard levertijd voor LXMMCAPC020S100 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands