LMC402CBG10000
Motion controller LMC402 16 axis - Acc kit - 2x OM RT-Ethernet ...
BESCHRIJVING
This product is part of the PacDrive 3 range, an offer of motion controllers for automating machines/lines. This motion controller offers 16 axis, 20 discrete inputs, 4 for interrupt input and 16 for touch probe input conforming to IEC 61131-2 type 1. It is a motion controller with a rated supply voltage of 24VDC, a discrete output current of 250mA and a power consumption of 36W. It is an IP20 rated product. Its dimensions are 100mm (width) x 243mm (depth) x 310mm (height). It weighs 3.5kg. This product is certified by CULus, CSA, CE, EAC. It meets CSA C22.2 No 14, CSA C22.2 No 274, EN/IEC 61131-2, UL 508C standards. Motion controllers for automating machines/lines with 0 - 130 servo or robot axes. PacDrive 3 LMC controllers provide scalable performance for synchronizing up to 130 servo axes at 1msnetwork update rate and for up to 255 virtual axes.
Zoekwoorden: LMC402CBG10000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LMC402CBG10000 RoHS-conform?
Ja, LMC402CBG10000 is RoHS-conform.
Wat is de levertijd voor LMC402CBG10000?
De standaard levertijd voor LMC402CBG10000 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands