ILM1402P32F0000
integrated servo motor- 12.5 Nm- 2000 rpm- keyed shaft-multiturn-with brake-IP65 ...
BESCHRIJVING
This product is part of the PacDrive 3 range, an offer of integrated servo motors for machines from 0.31kW to 1.91kW. The 10-pole integrated servo motor features 2 stacks with a maximum mechanical speed of 2000RPM, a continuous rated stall torque 12.5Nm and IP65 parallel keyed. It is an equipped with a multi-turn SinCos Hiperface™ absolute encoder (128 periods per revolution) with holding brake. It is an integrated servo motor with a supply voltage of 250V to 700V, a continuous stall current of 4.8A and a maximum continuous power of 1.91kW. The shaft dimensions are 24mm (diameter) x 50mm (length). It is an IP65 rated product. The length of this product is 347mm and the centering collar dimensions are 3.5mm (depth) x 130mm (diameter) with 165mm mounting hole. It weighs 18.5kg. It is suitable for use in general machine control, packaging machine automation, material handling applications. It supports international standard 140mm flange mount with a natural convection cooling system. Lexium 62 ILM integrated servo modules can be controlled with all PacDrive LMC Eco and Pro/Pro 2 series motion controllers via SERCOS communication. Multiaxis integrated servo drives from 0.31kW to 1.91kW for automation solutions based on PacDrive 3.
Zoekwoorden: ILM1402P32F0000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ILM1402P32F0000 RoHS-conform?
Ja, ILM1402P32F0000 is RoHS-conform.
Wat is de levertijd voor ILM1402P32F0000?
De standaard levertijd voor ILM1402P32F0000 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands