HMIP6DDB0NA0WNAN00
Panel PC, Harmony P6, IPC, display size 10.1 inch, 4 core ...
BESCHRIJVING
This panel PC belongs to Schneider Electric's Harmony HMI P6 range. It is a combination of modular box PC and display with Windows 10 (64-bit) operating system, Node-RED software package and Intel Atom, 4-core processor. It has a 10.1 inch wide LED display with 4096 x 2304 display resolution, 16 million colors and backlight service life of 50,000 hours. The modularity of the iPC display facilitates fast deliveries, multiple choices, easier mounting, and optimum ergonomics. The front panel when properly installed in an enclosure provides IP20, IP66F, IP67F, Type 4X (NEMA indoor use only), and Type 13 degree of protection. This product works at a power consumption of 56 W and a rated voltage of 12...24 V DC. Its dimensions are 268 mm (width) x 198 mm (height) x 67 mm (depth), and it weighs 3.7 kg. This product is CE, RCM, UL, CSA, UKCA certified and conforms to EN/IEC 61000-4-2, IEC 61000-4-4, FCC part 15 and UL 61010-2-201 standards. It can be mounted on a panel or VESA mount on the rear of the Box PC. Harmony iPC runs at the Edge Control level of EcoStruxure, improves productivity and performance with data management functionality and flexibility.
Zoekwoorden: HMIP6DDB0NA0WNAN00
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HMIP6DDB0NA0WNAN00 RoHS-conform?
Ja, HMIP6DDB0NA0WNAN00 is RoHS-conform.
Wat is de levertijd voor HMIP6DDB0NA0WNAN00?
De standaard levertijd voor HMIP6DDB0NA0WNAN00 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands