HMIGTO1310
advanced touchscreen panel, Harmony GTO, 320 x 240pixels QVGA, 3.5inch TFT, 96MB ...
BESCHRIJVING
This Magelis GTO IP65 touchscreen operator interface (HMI) is supplied with 24V DC, has a 3.5" color TFT LCD display, 320 x 240 pixels (QVGA), 6 function keys and 96MB EPROM. It also has 1 host + 1 mini-B USB ports, 1 RS232C port and 1 Ethernet TCP/IP port. It is ideal for optimized information and communication with automation systems in industry and infrastructure such as compact machines, handling systems, food & beverage machines and pharmaceutical industry. The screen displays text messages, graphic objects and mimic diagrams, control and configuration of data. Its RS485 host port makes it ideal to supervise and control simple systems and machines. It is easily programmable with Vijeo Designer, with almost not coding needed.
Zoekwoorden: HMIGTO1310
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HMIGTO1310 RoHS-conform?
Ja, HMIGTO1310 is RoHS-conform.
Wat is de levertijd voor HMIGTO1310?
De standaard levertijd voor HMIGTO1310 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands