HMIDT351
advanced touchscreen panel, Harmony GTU, 7inch wide display, 800 x 480pixels WVGA ...
BESCHRIJVING
This Magelis GTU universal touchscreen operator interface (HMI) is supplied with 12V to 24V DC, has a 7" color TFT LCD display with 1280 x 800 pixels and 262K colors. This universal touchscreen operator interface (HMI) is ideal for high-performance monitoring and communication. High-performance monitoring and communication thanks to a smartphone-like interface for use in the most demanding automation systems, including industrial control equipments, hazardous locations, and marine applications. The screen displays text messages, graphic objects and mimic diagrams, control and configuration of data. It also offers removable storage, dual LAN and dual communication interfaces. It resists permanent 60°C temperature, this makes it ideal for installation in areas where ventilation of the cabinet is not possible or risky.
Zoekwoorden: HMIDT351
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HMIDT351 RoHS-conform?
Ja, HMIDT351 is RoHS-conform.
Wat is de levertijd voor HMIDT351?
De standaard levertijd voor HMIDT351 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands