BMH0703P07F2A by schneider electric
Afbeelding is ter illustratie - zie fabrikantspecificaties
Schneider Electric Geautoriseerde distributeur

BMH0703P07F2A

servo motor BMH, Lexium 32, 3.4Nm, 8000rpm, untapped shaft, with brake, IP54, 16 multiturn encoder, 3 phases ...
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
This product is part of the Lexium 32 range, an offer of servo motors from 0.15kW to 11kW. The 10-pole servo motor features maximum mechanical speed of 8000RPM and smooth shaft end with holding brake. It is an equipped with a multi-turn SinCos Hiperface™ feedback with 32,768 points/turn x 4096 turns speed feedback resolution. It is a servo motor with a rated supply voltage of 480V, a continuous stall current of 3.91A and a continuous power of 1.68W. The shaft dimensions are 14mm (diameter) x 30mm (length). It is furnished with rotatable right angled connectors for electrical connection. It is an IP54 rated product. The length of this product is 225mm and the centering collar dimensions are 2.5mm (depth) x 60mm (diameter) with 82mm mounting hole. It weighs 4kg. This range is compatible with Lexium 32 servo drives. This product is compatible with LXM32.D18N4 at 400V to 480V three phase. It supports 70mm international standard flange mount with a natural convection cooling system. Lexium 32 is a servo drive range provides drive and motor combination that has exactly the right power, performance and functionality. The Lexium 32 range of servo drives includes four servo drive models with power ratings from 0.15kW to 11kW and the servo motor ranges BMH and BSH series.

Zoekwoorden: BMH0703P07F2A

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Schneider Electric
Onderdeelnr.:
BMH0703P07F2A
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8501524000
COO:
DE
ECCN:
EAR99
Standaardverpakking van de leverancier: Het aantal artikelen, de lengte, het gewicht of het volume in de originele verpakking van de leverancier voor efficiënte opslag, verwerking en distributie.
1

VEELGESTELDE VRAGEN

Is BMH0703P07F2A RoHS-conform?

Ja, BMH0703P07F2A is RoHS-conform.

Wat is de levertijd voor BMH0703P07F2A?

De standaard levertijd voor BMH0703P07F2A is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 1

Verzending today, als u bestelt in

Fabriekslevertijd 2 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$2,142.98
3
$2,073.80
5 +
$2,041.85

Tools/3D-modellen

Productgidsen