ATS22C25S6
soft starter for asynchronous motor, Altistart 22, control 230V, 230 to 500V, 75 to 160kW ...
BESCHRIJVING
This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 250A, a rated power from 75kW to 160kW and a rated voltage from 230V to 500V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
Zoekwoorden: ATS22C25S6
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATS22C25S6 RoHS-conform?
Ja, ATS22C25S6 is RoHS-conform.
Wat is de levertijd voor ATS22C25S6?
De standaard levertijd voor ATS22C25S6 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands