ABE7H16F43
passive connection sub-base ABE7 - 16 outputs - fuses - Led - isolator ...
BESCHRIJVING
This product is part of the Modicon ABE7 range, an offer of connection sub-bases for pre-wired system. This is a passive connection sub-base for 16 channels as digital outputs, with 2 terminals per channel. Its control circuit voltage is 24VDC. It provides a digital output control function. It is furnished with screw terminals for electrical connection and 20-way HE10 connection to programmable logic controllers. The tightening torque of wiring is 0.6N.m with flat diameter 3.5mm screwdriver. It is a universal sub-base with IP20 degree of protection. It weighs 0.640kg. It is suitable into any types of industrial applications needing rapid connection of I/O modules (digital, analog, and counter) to operative parts. This product is certified by DNV, CSA, UL, GL and EAC. It is suitable for use with Modicon M221 Book, TSX Micro and Modicon Premium controllers, Modicon TM3 and X80 I/O expansion modules. It is delivered in 1 package (PCE type). Its fixing is done by clips (35mm symmetrical DIN rail) and screws (solid plate with fixing kit). Modicon ABE7 means greater simplicity to rationalise wiring in automation system equipment.
Zoekwoorden: ABE7H16F43
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABE7H16F43 RoHS-conform?
Ja, ABE7H16F43 is RoHS-conform.
Wat is de levertijd voor ABE7H16F43?
De standaard levertijd voor ABE7H16F43 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands