9001SKR4GH5
Push-button, Harmony 9001SK, plastic, snap-in plastic mushroom 35mm, green, 30mm, spring return, 1 NO ...
BESCHRIJVING
This Harmony 9001SK, modular flush green push button has 2 positions, operates with spring return mechanism. It has a double insulated plastic bezel, has 1 x NO contact and uses screw-clamp terminals. This flush push button provides an ergonomic interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant plastic body ensures product continues to operate even after severe accidents.
Zoekwoorden: 9001SKR4GH5
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 9001SKR4GH5 RoHS-conform?
Ja, 9001SKR4GH5 is RoHS-conform.
Wat is de levertijd voor 9001SKR4GH5?
De standaard levertijd voor 9001SKR4GH5 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands