9AS7D12
Electromechnical Power Relays - Harmony 9A - 30A - 12 VDC SPDT - flanged panel mount - sealed cover ...
BESCHRIJVING
The Magnecraft / Schneider Electric part 9AS7D12 is a versatile power relay designed to handle high current loads in various applications. With a single pole double throw (SPDT) configuration, this relay offers a reliable and efficient solution for controlling electrical circuits.With a hefty contact rating of 30A, this relay is capable of switching large amounts of power. It can handle switching voltages of up to 277VAC or 28VDC, making it suitable for both commercial and industrial use.The 9AS7D12 relay features a coil with a 12VDC voltage rating. With a low coil current of 77.4mA, it minimizes power consumption while providing reliable switching performance.To ensure longevity and dependability, this power relay is fully sealed, protecting it from environmental factors such as dust, moisture, and other contaminants. This makes it suitable for use in harsh or demanding environments.The relay is designed for quick and convenient installation, thanks to its quick-connect terminals with a standard size of 0.187" (4.75mm) or 0.250" (6.35mm). This allows for easy and secure connections to wiring or other devices.Overall, the Magnecraft / Schneider Electric part 9AS7D12 power relay is a high-quality component that combines durability, versatility, and ease of use. It is an excellent choice for various electrical applications that require robust switching capabilities.
Zoekwoorden: 9AS7D12
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 9AS7D12 RoHS-conform?
Ja, 9AS7D12 is RoHS-conform.
Wat is de levertijd voor 9AS7D12?
De standaard levertijd voor 9AS7D12 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 106
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands