725BXXSC3ML-120A
The 725BXXSC3ML-120A is a 25A power relay featuring 2NO contacts, a 120VAC control circuit, and options for DIN rail or panel mounting. ...
BESCHRIJVING
The 725BXXSC3ML-120A is a DIN rail or panel mount power relay from the Harmony 725 series. It operates with a 120VAC control circuit at 50/60 Hz and features a 2NO (two normally open) contact configuration rated for a conventional enclosed thermal current of 25A. The device is equipped with an LED indicator and a test push button for local signaling and diagnostics, and it uses screw terminals for connections. With an electrical durability of 100,000 cycles and a mechanical durability of 5,000,000 cycles, this relay is built for longevity in demanding environments. Its combination of features makes it suitable for various industrial control and power switching applications.
Zoekwoorden: 725BXXSC3ML120A
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 725BXXSC3ML-120A RoHS-conform?
Ja, 725BXXSC3ML-120A is RoHS-conform.
Wat is de levertijd voor 725BXXSC3ML-120A?
De standaard levertijd voor 725BXXSC3ML-120A is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 44
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands