help desk software
389FXCXC-24D by schneider electric-legacy relays
Afbeelding is ter illustratie - zie fabrikantspecificaties
Schneider Electric-Legacy Relays Geautoriseerde distributeur

389FXCXC-24D

Power Relay - 3PDT - plug-in socket cover - quick connections terminals - 20A - 24V DC - 3NO + 3NC ...
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
The Magnecraft / Schneider Electric part 389FXCXC-24D is an electromechanical relay designed for various industrial and commercial applications. It operates at a voltage of 24VDC and has a resistance of 400Ohm. With a current handling capacity of 13ADC and 20AAC, this relay is capable of controlling high power loads. The DPDT (Double Pole Double Throw) configuration allows for versatile switching capabilities. The compact size of 35.72x38.89mm combined with a convenient socket power relay makes installation and maintenance hassle-free. Trust the reliability and performance of the Magnecraft / Schneider Electric part 389FXCXC-24D for your electrical control needs.

Zoekwoorden: 389FXCXC24D

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Schneider Electric-Legacy Relays
Onderdeelnr.:
389FXCXC-24D
Alias/ook bekend als:
W389FXCXC-24D
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536410050
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
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C

VEELGESTELDE VRAGEN

Is 389FXCXC-24D RoHS-conform?

Ja, 389FXCXC-24D is RoHS-conform.

Wat is de levertijd voor 389FXCXC-24D?

De standaard levertijd voor 389FXCXC-24D is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 989

Kan direct verzenden

Minimale bestelhoeveelheid: 10

Meerdere: 10

Fabriekslevertijd 9 Weken

Prijs (USD)

Aantal
Prijs per eenheid
10
$50.23
30
$50.11
50
$49.98
100
$49.86
250
$48.58
500
$46.88
1.000 +
$46.74

Tools/3D-modellen