199X-8
Power Relay - DPST-NO - open cover type - screw terminal - 40A - 24V DC - 1NO ...
BESCHRIJVING
The Magnecraft / Schneider Electric part 199X-8 is a highly reliable and rugged electromechanical relay designed for industrial applications. This double-pole, single-throw normally open relay has a maximum current rating of 40A and a coil voltage of 24VDC. With a low coil resistance of 290Ohm, it offers efficient and stable operation. This relay is built to withstand harsh conditions and is suitable for use in various equipment such as industrial machinery, power systems, and automation control systems. Expand your system's functionality and improve performance with the Magnecraft / Schneider Electric 199X-8 relay.
Zoekwoorden: 199X8
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 199X-8 RoHS-conform?
Ja, 199X-8 is RoHS-conform.
Wat is de levertijd voor 199X-8?
De standaard levertijd voor 199X-8 is ongeveer 26 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.284
kan verzenden 10-23-26
Fabriekslevertijd 26 Weken
Prijs (USD)
Accessoires
English
中文 / 汉语
Deutsch
Español
Nederlands