9WL1424P5G001
Fan - 140x51mm, DC 24V,Splash & Dust Proof IP68,Long Life 100K Hrs.,Rbls, Tach,PWM ...
BESCHRIJVING
Introducing the SANYO DENKI AMERICA 9WL1424P5G001 cooling fan, designed to deliver superior performance and reliability in various industrial and electronic applications. This high-efficiency fan features a compact design with dimensions optimized to fit into tight spaces while providing excellent airflow and cooling capabilities. Key Features:- **High Airflow:** Engineered to maintain optimal temperatures even in demanding environments, ensuring your equipment operates efficiently.- **Durable Construction:** Built with robust materials to withstand harsh operating conditions and provide long-lasting service.- **Energy Efficient:** Designed to consume minimal power without compromising on performance, making it an environmentally friendly choice.- **Low Noise Operation:** Operates quietly, making it ideal for noise-sensitive applications without any disruption.- **Versatile Applications:** Perfect for use in servers, telecommunications, medical equipment, and other electronic devices.The SANYO DENKI 9WL1424P5G001 is the ultimate solution for effective thermal management. Trust in SANYO DENKI's legacy of quality and innovation to keep your systems running smoothly and efficiently.
Zoekwoorden: 9WL1424P5G001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 9WL1424P5G001 RoHS-conform?
Ja, 9WL1424P5G001 is RoHS-conform.
Wat is de levertijd voor 9WL1424P5G001?
De standaard levertijd voor 9WL1424P5G001 is ongeveer 24 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Verzending today, als u bestelt in
In bestelling:
144
kan verzenden 11-27-26
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands