TSM-110-01-L-DV-A
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, TSM Series ...
BESCHRIJVING
The SAMTEC TSM-110-01-L-DV-A is a high-quality, robust connector designed to deliver reliable performance in a variety of electronic applications. This part is part of the TSM series, known for its precision and durability. It features a dual-row design with 20 contacts, making it perfect for applications that require high-density connections. The connector boasts a low-profile design with a 2.54mm pitch, ideal for space-constrained environments. The gold plating on the contacts ensures excellent conductivity and resistance to corrosion, enhancing the reliability and lifespan of the connector. The TSM-110-01-L-DV-A is suitable for a wide array of uses, including telecommunications, computing, and other demanding electronic environments. SAMTEC's exacting manufacturing standards ensure that this part meets all necessary specifications and performance requirements.
Zoekwoorden: TSM11001LDVA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TSM-110-01-L-DV-A RoHS-conform?
Ja, TSM-110-01-L-DV-A is RoHS-conform.
Wat is de levertijd voor TSM-110-01-L-DV-A?
De standaard levertijd voor TSM-110-01-L-DV-A is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.054
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 2 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands