SS5-50-3.50-L-D-K-TR
0.50 mm Micro Blade & Beam Low-Profile Socket ...
BESCHRIJVING
The SAMTEC SS5-50-3.50-L-D-K-TR is a high-quality, high-speed board-to-board connector ideal for a wide range of applications. It offers reliable and secure connectivity, making it suitable for use in demanding environments, such as industrial machinery, automotive systems, and aerospace technology. This connector features a pitch of 3.50mm, allowing for efficient signal transfer with low transmission losses. The double-row design ensures excellent electrical performance, while the surface-mount termination makes it easy to integrate into existing PCB layouts. With its rugged construction and robust materials, the SS5-50-3.50-L-D-K-TR offers excellent durability, ensuring long-lasting and dependable performance.
Zoekwoorden: SS550350LDKTR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SS5-50-3.50-L-D-K-TR RoHS-conform?
Ja, SS5-50-3.50-L-D-K-TR is RoHS-conform.
Wat is de levertijd voor SS5-50-3.50-L-D-K-TR?
De standaard levertijd voor SS5-50-3.50-L-D-K-TR is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 911
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 2 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands