ERM8-050-09.0-S-DV-K-TR
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip ...
BESCHRIJVING
The SAMTEC part ERM8-050-09.0-S-DV-K-TR is a high-speed terminal strip designed with ruggedness and reliability in mind. With a short description of 0.80 mm Edge Rate®, this terminal strip is engineered to provide excellent signal integrity and optimal performance in demanding environments. It is built to withstand harsh conditions and deliver exceptional electrical performance, making it an ideal choice for applications requiring a durable and high-speed interconnect solution. With its robust design and precision manufacturing, the ERM8-050-09.0-S-DV-K-TR offers superior durability, signal integrity, and ease of use, making it the perfect choice for your high-speed terminal strip needs.
Zoekwoorden: ERM8050090SDVKTR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ERM8-050-09.0-S-DV-K-TR RoHS-conform?
Ja, ERM8-050-09.0-S-DV-K-TR is RoHS-conform.
Wat is de levertijd voor ERM8-050-09.0-S-DV-K-TR?
De standaard levertijd voor ERM8-050-09.0-S-DV-K-TR is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 125
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 125
Meerdere: 125
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands