CLT-110-02-L-D-BE-K-TR
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip ...
BESCHRIJVING
The CLT-110-02-L-D-BE-K-TR is a 2.00 mm Tiger Clawâ„¢ Rugged Reliable Dual Wipe Socket Strip from SAMTEC. It is designed to offer robust and reliable connections in demanding applications. This socket strip features a unique Tiger Clawâ„¢ contact system that provides a dual-wipe contact interface, ensuring superior mechanical and electrical performance. With a durable construction and strong mating force, this socket strip is built to withstand harsh environments and frequent mating cycles. It is an ideal choice for industries such as aerospace, military, and industrial automation where reliability and durability are paramount.
Zoekwoorden: CLT11002LDBEKTR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CLT-110-02-L-D-BE-K-TR RoHS-conform?
Ja, CLT-110-02-L-D-BE-K-TR is RoHS-conform.
Wat is de levertijd voor CLT-110-02-L-D-BE-K-TR?
De standaard levertijd voor CLT-110-02-L-D-BE-K-TR is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 755
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands