RPA50S-4805SW/P
The RPA50S-4805SW/P is a regulated 50W DC/DC converter in a 1/16th brick package, featuring a wide 18-75VDC input range and a 5VDC, 10A output. ...
BESCHRIJVING
The RPA50S-4805SW/P is a 50W regulated DC/DC converter in an industry-standard 1/16th brick format, providing a 5VDC output from a wide 4:1 input voltage range of 18V to 75V. It achieves a high typical efficiency of 91% and delivers up to 10A of output current. Key features include remote ON/OFF control, output voltage trimming from -20% to +10%, and 2.25kVDC basic isolation. The converter is fully protected with undervoltage lockout (UVLO), overtemperature (OTP), overvoltage (OVP), overcurrent (OCP), and short circuit protection (SCP). Its high efficiency permits full load operation from -40°C to +54°C with natural convection, making it ideal for demanding industrial power supplies, telecom, and PoE circuits.
Zoekwoorden: RPA50S4805SWP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RPA50S-4805SW/P RoHS-conform?
Ja, RPA50S-4805SW/P is RoHS-conform.
Wat is de levertijd voor RPA50S-4805SW/P?
De standaard levertijd voor RPA50S-4805SW/P is ongeveer 48 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
100
kan verzenden 10-4-27
Fabriekslevertijd 48 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands