RAC3.5-24SK/277
The RAC3.5-24SK/277 is a regulated 3.5W single-output AC/DC converter that provides a 24VDC output from a wide universal input. ...
BESCHRIJVING
The RAC3.5-24SK/277 is a 3.5 watt AC/DC power supply module designed to convert a wide mains input into a regulated 24VDC output. It operates over a universal input voltage range of 85VAC to 305VAC, providing an output current of 146mA with a typical efficiency of 84%. The converter features a very wide operating temperature range from -40°C to +90°C and has built-in overvoltage and overcurrent protection. With international safety certifications and EMC class B compliance without external components, it is a simple-to-use modular solution for worldwide applications in automation, Industry 4.0, IoT, and smart buildings.
Zoekwoorden: RAC3524SK277
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RAC3.5-24SK/277 RoHS-conform?
Ja, RAC3.5-24SK/277 is RoHS-conform.
Wat is de levertijd voor RAC3.5-24SK/277?
De standaard levertijd voor RAC3.5-24SK/277 is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 84
Kan direct verzenden
Minimale bestelhoeveelheid: 12
Meerdere: 12
Fabriekslevertijd 26 Weken
Bel ons om prijsinformatie aan te vragen.
English
中文 / 汉语
Deutsch
Español
Nederlands