RAC05-15SK
The RAC05-15SK is a regulated 5W AC/DC converter module that provides a single 15V DC output from a universal AC input. ...
BESCHRIJVING
The RAC05-15SK is an ultra-compact, 5W AC/DC power supply module designed to deliver a regulated 15V DC output at up to 333 mA. It operates over a wide input voltage range of 85-264 VAC and features a typical efficiency of 82% at full load. Housed in a 1" x 1" encapsulated package, this converter includes an internal EMC class B filter, requires no external components, and has built-in short circuit and over-voltage protection. With its high efficiency across the entire load range and low no-load power consumption, it is well-suited for IoT applications, industrial controls, and other space-constrained equipment.
Zoekwoorden: RAC0515SK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RAC05-15SK RoHS-conform?
Ja, RAC05-15SK is RoHS-conform.
Wat is de levertijd voor RAC05-15SK?
De standaard levertijd voor RAC05-15SK is ongeveer 24 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 1.000 kan verzenden 9-7-26
In bestelling:
72
kan verzenden 10-5-26
Minimale bestelhoeveelheid: 18
Meerdere: 18
Fabriekslevertijd 24 Weken kan verzenden 2-10-27
Bel ons om prijsinformatie aan te vragen.
English
中文 / 汉语
Deutsch
Español
Nederlands