RAC04NE-12SK/277/W
The RAC04NE-12SK/277/W is a 4W wired AC/DC power supply module providing a regulated 12VDC output from a wide 85-305VAC input range. ...
BESCHRIJVING
The RAC04NE-12SK/277/W is a robust, IP65-rated, wired AC/DC power supply module designed for continuous operation. It delivers 4W of continuous power at a regulated 12VDC output from a universal 85-305VAC input. A key feature is its ability to provide 6W of boost power for up to 20 seconds, and it can operate at full load across a wide temperature range from -40°C to +80°C. The module offers enhanced surge immunity of 2kV (L-N) and 4kV (L-PE), meets Overvoltage Category III requirements up to 3000m, and has a low no-load power consumption of 75mW. Its encapsulated, wired construction makes it ideal for demanding industrial automation, building control, and household applications.
Zoekwoorden: RAC04NE12SK277W
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RAC04NE-12SK/277/W RoHS-conform?
Ja, RAC04NE-12SK/277/W is RoHS-conform.
Wat is de levertijd voor RAC04NE-12SK/277/W?
De standaard levertijd voor RAC04NE-12SK/277/W is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 1.000 kan verzenden 11-30-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 24 Weken kan verzenden 5-3-27
Bel ons om prijsinformatie aan te vragen.
English
中文 / 汉语
Deutsch
Español
Nederlands